The V250LA40BPX10 is a single-circuit metal oxide varistor from Littelfuse, packaged in a radial leaded configuration. It is designed to provide overvoltage and ESD protection, with a varistor voltage of 383.5V, and can withstand a maximum surge current of 6.5kA. The varistor has an energy rating of 130J and is available in bulk packaging with 500 units per package. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Littelfuse V250LA40BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 130J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 413V |
| Min Varistor Voltage | 354V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 383.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA40BPX10 to view detailed technical specifications.
No datasheet is available for this part.