Radial leaded varistor for through-hole mounting, featuring 250V AC / 330V DC voltage rating and 40J energy absorption. Offers a clamping voltage of 650V at 25A clamping current, with a maximum surge current of 2.5kA. Capacitance is 220pF, and the component operates within a temperature range of -55°C to 85°C. This RoHS compliant and lead-free component has a 10mm diameter and 8.5mm lead pitch.
Littelfuse V250LS10P technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 40J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 429V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LS10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.