
This varistor from Littelfuse has a voltage rating of 250V AC and a clamping voltage of 730V. It features a current rating of 1.2kA and a capacitance of 90pF. The device is available in a radial, through-hole package and is compliant with RoHS regulations. Operating temperatures range from -55°C to 85°C.
Littelfuse V250LS2P technical specifications.
| Capacitance | 90pF |
| Clamping Voltage | 730V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 21J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 451V |
| Min Varistor Voltage | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 410V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LS2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
