
Radial leaded varistor for through-hole mounting, featuring a 330V DC voltage rating and 250V AC voltage rating. This component offers 21J energy absorption, 1.2kA surge current capability, and a 10A clamping current at 650V. With a 429V varistor voltage and 90pF capacitance, it operates across a wide temperature range of -55°C to 85°C. The radial package has a 6mm lead pitch, 7mm diameter, and 5.6mm width. This component is halogen-free and RoHS compliant.
Littelfuse V250LS4P technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 21J |
| ESD Protection | No |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 429V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 429V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LS4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.