Littelfuse V250LT40BP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 620V |
| Diameter | 20mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 413V |
| Min Varistor Voltage | 354V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 383.5V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LT40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.