
Littelfuse V250LTX20A technical specifications.
| Capacitance | 500pF |
| Clamping Voltage | 650V |
| Energy | 72J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 354V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT |
| Varistor Voltage | 391.5V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LTX20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
