
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 250VAC/330VDC voltage rating, 1.2kA max surge current, and 429V max varistor voltage. Offers 10A clamping current and 650V clamping voltage with 21J energy absorption. Operates across a -55°C to 85°C temperature range with a 6mm lead pitch and through-hole mounting.
Littelfuse V250LTX4 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Energy | 21J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 354V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LT |
| Varistor Voltage | 391.5V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LTX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
