The Littelfuse V250LU40CPX620 is a single-circuit metal oxide varistor with a nominal varistor voltage of 383.5V and an energy rating of 300J. It is designed for overvoltage and ESD protection in electronic circuits. The varistor is packaged in a radial through-hole configuration and is suitable for use in temperatures ranging from -55°C to 85°C. The device is RoHS compliant and available in tape and reel packaging.
Littelfuse V250LU40CPX620 technical specifications.
| Package/Case | Radial |
| Energy | 300J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 413V |
| Min Varistor Voltage | 354V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 383.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LU40CPX620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.