Littelfuse V250LXR1282 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Radial, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V250LXR1282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.