Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 250VAC/330VDC maximum voltage rating, 6.5kA maximum surge current, and 130J energy absorption. Offers a clamping voltage of 650V at 100A, with a varistor voltage range of 354V to 429V. Operates across a wide temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Littelfuse V250SM20 technical specifications.
| Capacitance | 1nF |
| Package/Case | SMD/SMT |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 26mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 354V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM20 |
| Varistor Voltage | 391.5V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250SM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.