Littelfuse V250SM7 technical specifications.
| Package/Case | SMD/SMT |
| Energy | 21J |
| Lead Free | Lead Free |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 354V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 391.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.