
General purpose varistor for AC and DC circuits, featuring a 390V varistor voltage and 330V DC rated voltage. Offers 370J energy absorption and a maximum surge current of 40kA. This chassis mount component has a 23mm lead pitch and screw termination, with a capacitance of 5nF. Operating temperature range is -55°C to 85°C.
Littelfuse V251DA40 technical specifications.
| Capacitance | 5nF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Energy | 370J |
| Lead Free | Contains Lead |
| Lead Pitch | 23mm |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V251DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.