Radial leaded varistor for general applications, featuring a 330V DC rated voltage and 250V AC voltage rating. Offers 370 Joules of energy absorption with a maximum surge current of 40kA and clamping current of 200A. This chassis mount component has a 390V varistor voltage, 650V clamping voltage, and operates across a temperature range of -55°C to 85°C. Includes a 40.5mm lead pitch and is RoHS compliant.
Littelfuse V251DB40 technical specifications.
| Capacitance | 5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Energy | 370J |
| Lead Free | Lead Free |
| Lead Pitch | 40.5mm |
| Lead/Base Style | Solder |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 390V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V251DB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.