
Metal Oxide Varistor (MOV) with a 390V varistor voltage, 250VAC/330VDC voltage rating, and 25kA max surge current. Features 2.5nF capacitance, 200A clamping current, and 650V clamping voltage. Designed for bolt-down mounting with solder lug terminations, this single-circuit MOV operates from -55°C to 85°C and offers 330J energy absorption. Diameter is 32mm with a 25mm lead pitch.
Littelfuse V251HA32 technical specifications.
| Capacitance | 2.5nF |
| Clamping Current | 200A |
| Clamping Voltage | 650V |
| Depth | 9mm |
| Diameter | 32mm |
| Energy | 330J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V251HA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.