
Chassis mount metal varistor offering 370J energy absorption and 40kA max surge current. Features a 330V DC rated voltage and 250V AC voltage rating, with a clamping voltage of 630V. This general purpose varistor operates across a wide temperature range from -55°C to 85°C and includes a 5nF capacitance. Designed for surface mount or bolt mounting with a 25mm lead pitch, it is lead-free, RoHS compliant, and Halogen Free.
Littelfuse V251HA40 technical specifications.
| Capacitance | 5nF |
| Package/Case | Metal |
| Clamping Voltage | 630V |
| Diameter | 40mm |
| Energy | 370J |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V251HA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.