
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 150VAC/200VDC voltage rating, 264V maximum varistor voltage, and 216V minimum varistor voltage. Offers 22kA maximum surge current and 100A clamping current at 390V clamping voltage. Operates across a -55°C to 85°C temperature range with 300J energy absorption. RoHS compliant and lead-free.
Littelfuse V25S150P technical specifications.
| Capacitance | 3.2nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 390V |
| Depth | 6.1mm |
| Diameter | 25mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
