Littelfuse V25S175P technical specifications.
| Capacitance | 2.55nF |
| Package/Case | Radial |
| Clamping Voltage | 450V |
| Diameter | 25mm |
| Energy | 315J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S175P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.