Littelfuse V25S275 technical specifications.
| Varistor Voltage | 473V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 0.00161uF |
| Clamping Voltage | 700V |
| Clamping Current | 100A |
| Maximum Surge Current | 22000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V25S275 to view detailed technical specifications.
No datasheet is available for this part.