
Radial-leaded varistor for general purpose surge protection. Features a 275V AC voltage rating and 350V DC rated voltage. Offers 470J energy absorption with a 22kA max surge current capability. Includes a 430V varistor voltage and 700V clamping voltage. Operates across a -55°C to 85°C temperature range. RoHS compliant with a 25mm diameter and through-hole mounting.
Littelfuse V25S275P technical specifications.
| Capacitance | 1.61nF |
| Package/Case | Radial |
| Clamping Voltage | 700V |
| Diameter | 25mm |
| Energy | 470J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S275P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
