
Radial leaded varistor, 320V AC rated voltage, 420V DC rated voltage, and 510V varistor voltage. Features 540J energy absorption, 22kA max surge current, and 825V clamping voltage. Operates across a -55°C to 85°C temperature range with 1.35nF capacitance. Through-hole mounting with a 25mm diameter and 28mm width. RoHS compliant.
Littelfuse V25S320P technical specifications.
| Capacitance | 1.35nF |
| Package/Case | Radial |
| Clamping Voltage | 825V |
| Diameter | 25mm |
| Energy | 540J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S320P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.