Littelfuse V25S385P technical specifications.
| Capacitance | 1.08nF |
| Package/Case | Radial |
| Clamping Voltage | 1.01kV |
| Diameter | 25mm |
| Energy | 630J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S385P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.