
Radial leaded varistor for through-hole mounting, featuring a 550V AC voltage rating and 745V DC rated voltage. This component offers 765J energy absorption, 100A clamping current, and a maximum surge current of 22kA. With a 910V varistor voltage and 1.475kV clamping voltage, it operates across a -55°C to 85°C temperature range. The device has a 25mm diameter and is RoHS compliant.
Littelfuse V25S550P technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.475kV |
| Depth | 9.2mm |
| Diameter | 25mm |
| Energy | 765J |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S550P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
