
Radial leaded varistor for through-hole mounting, featuring 625V AC voltage rating and 825V DC rated voltage. Offers 1kV varistor voltage with a maximum of 1.1kV, and a clamping voltage of 1.625kV. Designed for surge protection with 800J energy absorption and a maximum surge current of 22kA. Operates across a wide temperature range from -55°C to 85°C, with a capacitance of 660pF. This RoHS compliant component is packaged in bulk.
Littelfuse V25S625P technical specifications.
| Capacitance | 660pF |
| Package/Case | Radial |
| Clamping Voltage | 1.625kV |
| Diameter | 25mm |
| Energy | 800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S625P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
