Littelfuse V25S750 technical specifications.
| Varistor Voltage | 1320V |
| Max AC Voltage Rating | 750V |
| Max DC Voltage Rating | 970V |
| Capacitance | 550pF |
| Clamping Voltage | 1950V |
| Clamping Current | 100A |
| Maximum Surge Current | 22000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse V25S750 to view detailed technical specifications.
No datasheet is available for this part.