
Littelfuse V25S750P technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Voltage | 1.95kV |
| Diameter | 25mm |
| Energy | 890J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S750P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
