Littelfuse V25S750PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 890J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S750PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.