Littelfuse V26MLA0603A technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 38V |
| Min Varistor Voltage | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| DC Rated Voltage | 26V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0603A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.