
Surface mount varistor, 26V DC rated voltage, 20V AC rated voltage, with 38V varistor voltage and 60V clamping voltage. Features 0.1J energy rating, 30A peak pulse current, and 1A clamping current. This component is housed in a 0603 (1608 metric) surface mount package, offering lead-free and RoHS compliance. Operating temperature range is -55°C to 125°C.
Littelfuse V26MLA0603H technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 38V |
| Min Varistor Voltage | 31V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 38V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0603H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
