Surface mount varistor designed for transient voltage suppression. Features a 26V DC rated voltage and 20V AC rating, with a varistor voltage range of 31V to 38V. Offers a clamping voltage of 60V and handles a maximum surge current of 30A. This 0603 package component has a capacitance of 110pF and an energy rating of 0.1J, operating from -55°C to 125°C. Packaged on tape and reel, it is RoHS compliant.
Littelfuse V26MLA0603NH technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 38V |
| Min Varistor Voltage | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 34.5V |
| Voltage | 38V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0603NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.