Littelfuse V26MLA0603NR technical specifications.
| Package/Case | 0603 |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 38V |
| Min Varistor Voltage | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 34.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0603NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.