Littelfuse V26MLA0805 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.1 |
| Varistor Voltage | 38.5V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 110pF |
| Clamping Voltage | 60V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Size Code | 0805 |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse V26MLA0805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.