
Surface mount varistor, 26V DC rated voltage, 20V AC rated voltage, with a 38.5V varistor voltage. Features 0.3J energy rating, 100A peak pulse current, and 1A clamping current at 60V clamping voltage. Constructed from ceramic material with a UL94 V-0 flammability rating, this lead-free component is housed in an 0805 (2012 metric) case. Operating temperature range is -55°C to 125°C.
Littelfuse V26MLA0805H technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 38.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0805H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.