Surface mount varistor, 26V DC rated voltage, 20V AC rated voltage, and 38.5V varistor voltage. Features 0.1J energy rating, 1A clamping current, and 40A max surge current. Capacitance is 140pF, with a 0805 case code. Operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V26MLA0805LNH technical specifications.
| Capacitance | 140pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 38.5V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0805LNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
