
Surface mount varistor with 26V DC rated voltage and 20V AC voltage rating. Features 34V varistor voltage, 60V clamping voltage, and 1A clamping current. Offers 0.3J energy absorption and 100A max surge current. Housed in an 0805 case code, this RoHS compliant component is supplied on tape and reel.
Littelfuse V26MLA0805NHAUTO technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 34V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0805NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
