
Surface mount varistor with a 26V DC rated voltage and 20V AC rated voltage. Features a 38.5V varistor voltage (29.5V min, 38.5V max) and 60V clamping voltage. Offers 0.6J energy absorption and 150A max surge current. Housed in a 1206 case code (3.2mm L x 1.6mm W x 1.8mm H) with SMD/SMT termination. Operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V26MLA1206H technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.6mm |
| Energy | 0.6J |
| Flammability Rating | UL94 V-0 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 38.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.