
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features 20VAC/26VDC voltage rating, 150A max surge current, and 34V varistor voltage. This surface-mount component offers 60V clamping voltage and 0.6J energy absorption in a 1206 SMD package. Operating temperature range is -55°C to 125°C.
Littelfuse V26MLA1206NHAUTO technical specifications.
| Capacitance | 600pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Depth | 1.6mm |
| Energy | 0.6J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 34V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA1206NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
