
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 20V AC / 26V DC voltage rating and 38.5V varistor voltage. Offers a 300A maximum surge current capability and 2.5A clamping current at 60V. This 1210 SMD component has a 1.04nF capacitance and 1.2J energy rating, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Littelfuse V26MLA1210A technical specifications.
| Capacitance | 1.04nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 60V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Input Capacitance | 1.04nF |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 38.5V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA1210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.