
Surface mount varistor with 26V DC rated voltage and 20V AC rated voltage. Features 1.2J energy rating, 34V varistor voltage (29.5V min, 38.5V max), and 60V clamping voltage. Designed for surge protection with a 300A max surge current and 2.5A clamping current. Housed in a 1210 (3225 metric) ceramic case, this lead-free component offers a capacitance of 1.04nF and operates from -55°C to 125°C. UL94 V-0 flammability rating ensures safety.
Littelfuse V26MLA1210H technical specifications.
| Capacitance | 1.04nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300A |
| Max Surge Current | 300A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Thickness | 2.87mm |
| Varistor Voltage | 34V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA1210H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.