
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 20VAC / 26VDC voltage rating with a maximum varistor voltage of 38.5V and a typical varistor voltage of 34V. Offers a clamping voltage of 60V at 2.5A, with a maximum surge current capability of 300A. Operates across a wide temperature range from -55°C to 125°C, with a capacitance of 1.04nF. Packaged in a 1210 (3225 metric) SMD case, supplied on tape and reel.
Littelfuse V26MLA1210NH technical specifications.
| Capacitance | 1.04nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300A |
| Max Surge Current | 300A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 34V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
