Littelfuse V26MLA1210T technical specifications.
| Capacitance | 1.04nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage-Max | 60V |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300A |
| Max Surge Current | 300A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Mount | Radial, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 34V |
| Voltage Rating | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA1210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.