
Littelfuse V26SM20 technical specifications.
| Capacitance | 12nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 63V |
| Energy | 20J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 40V |
| Min Varistor Voltage | 32V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM20 |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26SM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
