
Littelfuse V270RA16X2749 technical specifications.
| Package/Case | Radial |
| Diameter | 16mm |
| Energy | 55J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V270RA16X2749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.