
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 270V varistor voltage, and 6.5kA maximum surge current. Offers 90J energy absorption and 455V clamping voltage at 100A clamping current. Operates across a -55°C to 125°C temperature range with a 7.5mm lead pitch and 22mm diameter.
Littelfuse V270RA22 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Depth | 6.3mm |
| Diameter | 22mm |
| Energy | 90J |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V270RA22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
