Radial leaded varistor, 270V varistor voltage, 225V DC rated voltage, and 175V AC rated voltage. Features 7.5J energy rating, 400A max surge current, and 5A clamping current at 455V. Through-hole mount with a 6mm lead pitch and 5.6mm depth. Operates from -55°C to 85°C, with 70pF capacitance. RoHS compliant and halogen-free.
Littelfuse V270ZA05P technical specifications.
| Capacitance | 70pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 455V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 7.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V270ZA05P to view detailed technical specifications.
No datasheet is available for this part.