
Littelfuse V270ZS05 technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 455V |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 311V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V270ZS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.