Littelfuse V270ZT05PX1347 technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 455V |
| Depth | 5.6mm |
| Energy | 7.5J |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V270ZT05PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.