
Chassis mount varistor offering 950J energy absorption and 50kA maximum surge current. Features a 369V DC rated voltage and 275V AC voltage rating, with a clamping voltage of 680V. This component has a 9nF capacitance and operates across a temperature range of -55°C to 85°C. Termination is via screw, with a lead pitch of 40mm.
Littelfuse V271BA60 technical specifications.
| Capacitance | 9nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 680V |
| Depth | 23.5mm |
| Energy | 950J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V271BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
