Littelfuse V271CA40 technical specifications.
| Capacitance | 4.5nF |
| Clamping Voltage | 730V |
| Diameter | 40mm |
| Energy | 400J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 192 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V271CA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.