Radial leaded Metal Oxide Varistor (MOV) offering 275VAC/369VDC voltage rating with a 40kA maximum surge current capability. Features a 430V varistor voltage, 690V clamping voltage, and 400J energy absorption. Designed with a 40mm diameter, 9mm depth, and 25mm lead pitch, this component utilizes solder lug termination for bolt-down mounting. Operating across a wide temperature range of -55°C to 85°C, it is RoHS compliant and lead-free.
Littelfuse V271HA40 technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Radial |
| Clamping Current | 200A |
| Clamping Voltage | 690V |
| Clamping Voltage-Max | 690V |
| Depth | 9mm |
| Diameter | 40mm |
| Energy | 400J |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V271HA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.