Radial leaded metal oxide varistor (MOV) for circuit protection. Features 275VAC/369VDC voltage rating, 473V varistor voltage, and 6.5kA maximum surge current. Offers 140J energy absorption and 100A clamping current at 710V. Operates from -55°C to 85°C with a 900pF capacitance. Through-hole mounting with 8.5mm lead pitch.
Littelfuse V275LA40A technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V275LA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.